- Home ›
- All Products›
- 1301980118
1301980118
Woodhead / Molex
AC Power Plugs&Receptacles P&S 3P 4W 20A/125/150V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Power Plugs&Receptacles P&S 3P 4W 20A/125/150V
Search Keywords: 1301980118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301980118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$259.97
2
$249.57
6 +
$239.58
Click for Quote
Log in
to unlock special pricing