- Home ›
- All Products›
- 1301900017
1301900017
Woodhead / Molex
BALLAST 27W 120V 50/60HZ WITHLONG7.00INL
Accessories Notify Me
RoHS Compliant
Description
+
BALLAST 27W 120V 50/60HZ WITHLONG7.00INL
Search Keywords: 1301900017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301900017
-
Alias/AKA:33-0189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$145.25
3
$139.44
10 +
$133.86
Click for Quote
Log in
to unlock special pricing