- Home ›
- All Products›
- 1301530252
1301530252
Woodhead / Molex
30A. 240VAC 3Phase. 2 10/4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A. 240VAC 3Phase. 2 10/4
Search Keywords: 1301530252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301530252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26