- Home ›
- All Products›
- 1301530245
1301530245
Woodhead / Molex
30A. 208VAC 3Phase. 24 10 Ga
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A. 208VAC 3Phase. 24 10 Ga
Search Keywords: 1301530245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301530245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26