- Home ›
- All Products›
- 1301500300
1301500300
Woodhead / Molex
P&S 3P 30A 250V/3PHASE 3P 4W ANGL INLET
Accessories Notify Me
RoHS Compliant
Description
+
P&S 3P 30A 250V/3PHASE 3P 4W ANGL INLET
Search Keywords: 1301500300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500300
-
Alias/AKA:430BA9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$210.29
2
$201.87
7 +
$193.80
Click for Quote
Log in
to unlock special pricing