- Home ›
- All Products›
- 1301500181
1301500181
Woodhead / Molex
P&S 3P4W 60A/3P 600V INLET 90A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 3P4W 60A/3P 600V INLET 90A
Search Keywords: 1301500181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500181
-
Alias/AKA:460BA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$322.49
2
$309.59
5 +
$297.22
Click for Quote
Log in
to unlock special pricing