- Home ›
- All Products›
- 1301500123
1301500123
Woodhead / Molex
P&S 3P 4W 20A/3P 480V INLET90 WALTHERELE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 3P 4W 20A/3P 480V INLET90 WALTHERELE
Search Keywords: 1301500123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500123
-
Alias/AKA:420BA7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$140.25
3
$134.65
10 +
$129.27
Click for Quote
Log in
to unlock special pricing