- Home ›
- All Products›
- 1301500073
1301500073
Woodhead / Molex
P&S 2P 3W 30A/277V RCPT.-SPLPF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 30A/277V RCPT.-SPLPF
Search Keywords: 1301500073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500073
-
Alias/AKA:330R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$141.85
3
$136.18
10 +
$130.73
Click for Quote
Log in
to unlock special pricing