- Home ›
- All Products›
- 1301500070
1301500070
Woodhead / Molex
P&S 2P 3W 30A/250V PLUG SPLPF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 30A/250V PLUG SPLPF
Search Keywords: 1301500070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500070
-
Alias/AKA:330P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$166.63
3
$159.96
9 +
$153.57
Click for Quote
Log in
to unlock special pricing