- Home ›
- All Products›
- 1301500069
1301500069
Woodhead / Molex
P&S 2P 3W 30A/125V PLUG SPLPF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 30A/125V PLUG SPLPF
Search Keywords: 1301500069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500069
-
Alias/AKA:330P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$174.76
3
$167.77
8 +
$161.06
Click for Quote
Log in
to unlock special pricing