- Home ›
- All Products›
- 1301500060
1301500060
Woodhead / Molex
P&S 2P 3W 30A/125V INLET 90ANG WALTHEREL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 30A/125V INLET 90ANG WALTHEREL
Search Keywords: 1301500060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500060
-
Alias/AKA:330BA4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$228.49
2
$219.35
7 +
$210.58
Click for Quote
Log in
to unlock special pricing