- Home ›
- All Products›
- 1301500055
1301500055
Woodhead / Molex
P&S 2P 3W 20A/480V PLUG WTRTT WALTHERELE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 20A/480V PLUG WTRTT WALTHERELE
Search Keywords: 1301500055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301500055
-
Alias/AKA:320P7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$144.85
3
$139.05
10 +
$133.49
Click for Quote
Log in
to unlock special pricing