- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301490094
1301490094
Woodhead / Molex
Conn Power PL 6 POS 6 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 6 POS 6 Terminal 1 Port Safeway®
Search Keywords: 1301490094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301490094
-
Alias/AKA:85447MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$80.16
5
$76.96
18 +
$73.89
Click for Quote
Log in
to unlock special pricing