- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301490087
1301490087
Woodhead / Molex
Safeway Single Heavy - Duty Spec - Grade Receptacle, 2 Pole/3 Wire, NEMA 5-15, 125V, Brown
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Single Heavy - Duty Spec - Grade Receptacle, 2 Pole/3 Wire, NEMA 5-15, 125V, Brown
Search Keywords: 1301490087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301490087
-
Alias/AKA:5261DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$31.39
15
$30.19
45
$29.03
150
$27.91
400 +
$26.84
Click for Quote
Log in
to unlock special pricing