- Home ›
- All Products›
- 1301490056
1301490056
Woodhead / Molex
Safeway Flanged Receptacle with Locking Blade, 3 Pole/3 Wire, Non-NEMA 125V/250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Flanged Receptacle with Locking Blade, 3 Pole/3 Wire, Non-NEMA 125V/250V
Search Keywords: 1301490056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301490056
-
Alias/AKA:2908MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$78.21
6
$75.09
18 +
$72.08
Click for Quote
Log in
to unlock special pricing