- Home ›
- All Products›
- 1301490047
1301490047
Woodhead / Molex
Safeway Flanged Inlet with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Flanged Inlet with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V
Search Keywords: 1301490047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301490047
-
Alias/AKA:2809MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$80.58
6
$77.36
18 +
$74.26
Click for Quote
Log in
to unlock special pricing