- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301480091
1301480091
Woodhead / Molex
Conn Power F/F 4Power/2Ground POS ST 6 Terminal 2 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F/F 4Power/2Ground POS ST 6 Terminal 2 Port Safeway®
Search Keywords: 1301480091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301480091
-
Alias/AKA:5352DWBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$25.32
16
$24.30
55 +
$23.33
Click for Quote
Log in
to unlock special pricing