- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301460088
1301460088
Woodhead / Molex
15A, 250V, Watertite Locking Plug, Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A, 250V, Watertite Locking Plug, Yellow
Search Keywords: 1301460088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301460088
-
Alias/AKA:24W49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$30.42
14
$29.20
47 +
$28.04
Click for Quote
Log in
to unlock special pricing