- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301460077
1301460077
Woodhead / Molex
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®
Search Keywords: 1301460077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301460077
-
Alias/AKA:24W04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$33.077
3
$30.070
14
$28.870
47 +
$27.720
Click for Quote
Log in
to unlock special pricing