- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301440087
1301440087
Woodhead / Molex
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Safeway®
Search Keywords: 1301440087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301440087
-
Alias/AKA:85447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$100.90
4
$96.86
14 +
$92.98
Click for Quote
Log in
to unlock special pricing