- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301440049
1301440049
Woodhead / Molex
Conn Safeway+Connector NEMA 5-15 15A/125V Rubber
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Safeway+Connector NEMA 5-15 15A/125V Rubber
Search Keywords: 1301440049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301440049
-
Alias/AKA:5269-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
15
6 Weeks
can ship
6/11/26