- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430308
1301430308
Woodhead / Molex
Cable Assembly 30.48m Power to Power 5 to 5 POS M-F 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 30.48m Power to Power 5 to 5 POS M-F 12AWG
Search Keywords: 1301430308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430308
-
Alias/AKA:26W81D125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,090.44
2 +
$1,046.82
Click for Quote
Log in
to unlock special pricing