- Home ›
- All Products›
- 1301420022
1301420022
Woodhead / Molex
Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V
Search Keywords: 1301420022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301420022
-
Alias/AKA:2747R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$29.97
20
$28.71
40
$27.57
196
$26.47
586 +
$25.36
Click for Quote
Log in
to unlock special pricing