- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301410024
1301410024
Woodhead / Molex
Super-Safeway Connector, 3 Pole/3 Wire, Non-NEMA, 15A/125V, 10A/250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Connector, 3 Pole/3 Wire, Non-NEMA, 15A/125V, 10A/250V
Search Keywords: 1301410024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301410024
-
Alias/AKA:1507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$28.16
15
$27.04
50 +
$25.95
Click for Quote
Log in
to unlock special pricing