- Home ›
- All Products›
- 1301110100
1301110100
Woodhead / Molex
LED String Light, 10 Light Engines, 12/3 SJTW Cable, 140W, NEMA 5-15 Plug and Receptacle, 30.48m (100.0') Overall...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED String Light, 10 Light Engines, 12/3 SJTW Cable, 140W, NEMA 5-15 Plug and Receptacle, 30.48m (100.0') Overall...
Search Keywords: 1301110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301110100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405428440
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,113.68
2 +
$1,069.14
Click for Quote
Log in
to unlock special pricing
Possible Replacement
LED Lighting Fixtures LED STRINGLIGHT 14W 100FT
In Stock:
2
Minimum Order:
1