- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1301090027
1301090027
Woodhead / Molex
Pro-Yellow Incandescent Hand Lamp with Side Outlet and Switch Nylon 150W 16/3 SJTW 15.24m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pro-Yellow Incandescent Hand Lamp with Side Outlet and Switch Nylon 150W 16/3 SJTW 15.24m
Search Keywords: 1301090027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301090027
-
Alias/AKA:WT6C-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$121.759
2
$110.690
5
$106.260
14 +
$102.010
Click for Quote
Log in
to unlock special pricing