- Home ›
- All Products›
- 1301080198
1301080198
Woodhead / Molex
TUBE LIGHT 100W 120V 60 HZ 3'CORDENDUNIT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 100W 120V 60 HZ 3'CORDENDUNIT
Search Keywords: 1301080198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080198
-
Alias/AKA:2013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,273.08
2 +
$1,222.15
Click for Quote
Log in
to unlock special pricing