- Home ›
- All Products›
- 1301080187
1301080187
Woodhead / Molex
TUBE LIGHT 128W 120V 60HZ 25'CORDENDUNIT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 128W 120V 60HZ 25'CORDENDUNIT
Search Keywords: 1301080187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080187
-
Alias/AKA:2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26