- Home ›
- All Products›
- 1301080183
1301080183
Woodhead / Molex
HAND LAMP 40W 120V 50/60HZ 25'16-3CORDW/
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HAND LAMP 40W 120V 50/60HZ 25'16-3CORDW/
Search Keywords: 1301080183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080183
-
Alias/AKA:1940SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$684.53
3
$647.70
5
$637.99
10 +
$620.88
Click for Quote
Log in
to unlock special pricing