- Home ›
- All Products›
- 1301080177
1301080177
Woodhead / Molex
HAND LAMP 26W 120V 50/60 HZ 25'16-3CORDW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HAND LAMP 26W 120V 50/60 HZ 25'16-3CORDW
Search Keywords: 1301080177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080177
-
Alias/AKA:1926A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26