- Home ›
- All Products›
- 1301080150
1301080150
Woodhead / Molex
HANDLAMP 40W BIA 110V 50/60 HZ 50'CORD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HANDLAMP 40W BIA 110V 50/60 HZ 50'CORD
Search Keywords: 1301080150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080150
-
Alias/AKA:1099-3-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26