- Home ›
- All Products›
- 1301080105
1301080105
Woodhead / Molex
160W TWIN 120V 60HZ BIAX 4LAMPENDUNIT-4F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
160W TWIN 120V 60HZ BIAX 4LAMPENDUNIT-4F
Search Keywords: 1301080105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080105
-
Alias/AKA:1062-PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26