- Home ›
- All Products›
- 1301080093
1301080093
Woodhead / Molex
40W TWIN 25FT. PRIM. 12V 60HZ ENDUNIT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
40W TWIN 25FT. PRIM. 12V 60HZ ENDUNIT
Search Keywords: 1301080093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080093
-
Alias/AKA:1050-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26