- Home ›
- All Products›
- 1301050051
1301050051
Woodhead / Molex
LOVOLT 400W 120V/12V Workstation with 1 Receptacle 30A Breaker, 16/3 SOOW Cord Type, 3.04m (10.0') Cord Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LOVOLT 400W 120V/12V Workstation with 1 Receptacle 30A Breaker, 16/3 SOOW Cord Type, 3.04m (10.0') Cord Length
Search Keywords: 1301050051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301050051
-
Alias/AKA:1641-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26