- Home ›
- All Products›
- 1301040029
1301040029
Woodhead / Molex
26W 220V.- 12V.HAZ.LOC.FLOUR. 100'CORD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
26W 220V.- 12V.HAZ.LOC.FLOUR. 100'CORD
Search Keywords: 1301040029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301040029
-
Alias/AKA:1090-HZ12ID143P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,369.10
3
$2,241.60
5 +
$2,207.98
Click for Quote
Log in
to unlock special pricing