- Home ›
- All Products›
- 1301040028
1301040028
Woodhead / Molex
26W 12V HAZARD FLUORESCENT 100'CORD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
26W 12V HAZARD FLUORESCENT 100'CORD
Search Keywords: 1301040028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301040028
-
Alias/AKA:1090-HZ12ID143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26