- Home ›
- All Products›
- 1301020058
1301020058
Woodhead / Molex
102 W/RECEPT IN HANDLE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
102 W/RECEPT IN HANDLE
Search Keywords: 1301020058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301020058
-
Alias/AKA:102U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$116.01
4
$111.37
12 +
$106.91
Click for Quote
Log in
to unlock special pricing