- Home ›
- All Products›
- 1300990121
1300990121
Woodhead / Molex
MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90° Angle Male , Cable Diameter 15.88-19.05mm (.625-.750"), Stainless Steel M ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90° Angle Male , Cable Diameter 15.88-19.05mm (.625-.750"), Stainless Steel Mesh
Search Keywords: 1300990121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300990121
-
Alias/AKA:5553M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$156.03
3
$149.78
9 +
$143.80
Click for Quote
Log in
to unlock special pricing