Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300980071

Cable Accessories Strain Relief Grip Nylon Green MAX-LOC®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Strain Relief Grip Nylon Green MAX-LOC®
Search Keywords: 1300980071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300980071
Alias/AKA: 5528W
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief Grip
Color: Green
Body Material: Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300980071 RoHS compliant?
Yes, 1300980071 is RoHS compliant.
What is the lead time for 1300980071?
The standard lead time for 1300980071 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.77
13
$11.53
25 +
$11.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!