- Home ›
- All Products›
- 1300970270
1300970270
Woodhead / Molex
Dust-Tight Strain Relief Wide Range Grip, 1-1/4" NPT, Straight Male, Cable Diameter 23.88-31.75mm (.940-1.250"), Approximate B ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Dust-Tight Strain Relief Wide Range Grip, 1-1/4" NPT, Straight Male, Cable Diameter 23.88-31.75mm (.940-1.250"), Approximate Break Strength 317.51kg (700 lbs), Stainless Steel
Search Keywords: 1300970270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300970270
-
Alias/AKA:36515SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$52.92
8
$50.81
26 +
$48.77
Click for Quote
Log in
to unlock special pricing