- Home ›
- All Products›
- 1300970259
1300970259
Woodhead / Molex
Dust-Tight Strain Relief Wide Range Grip, 1/2" NPT, Straight Male, Cable Diameter 7.62-10.92mm (.300-.430"), Non-Insulated, A ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Dust-Tight Strain Relief Wide Range Grip, 1/2" NPT, Straight Male, Cable Diameter 7.62-10.92mm (.300-.430"), Non-Insulated, Approximate Break Strength 136.08kg (300 lbs)
Search Keywords: 1300970259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300970259
-
Alias/AKA:36504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26