- Home ›
- All Products›
- 1300960076
1300960076
Woodhead / Molex
Liquid-Tight Grip Strain Relief for Non-Metallic Type A Flexible Conduit, 1-1/4" NPT, 90° Angle Male, Mesh Length 0.432m (17.0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Liquid-Tight Grip Strain Relief for Non-Metallic Type A Flexible Conduit, 1-1/4" NPT, 90° Angle Male, Mesh Length 0.432m (17.00")
Search Keywords: 1300960076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300960076
-
Alias/AKA:37104-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26