- Home ›
- All Products›
- 1300950171
1300950171
Woodhead / Molex
Medium Duty Wire Mesh Cable Grip Kit Caring Case with Single/Double Weave, Bale Eye, Mesh Lengths from 0.305m (12.00") - 0.66m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Medium Duty Wire Mesh Cable Grip Kit Caring Case with Single/Double Weave, Bale Eye, Mesh Lengths from 0.305m (12.00") - 0.66m (26.00")
Search Keywords: 1300950171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300950171
-
Alias/AKA:35936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26