- Home ›
- All Products›
- 1300950161
1300950161
Woodhead / Molex
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.66m (26.00"), Approximate Break Stren ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.66m (26.00"), Approximate Break Strength 4535.92kg (10000 lbs)
Search Keywords: 1300950161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300950161
-
Alias/AKA:35916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$125.73
4
$120.71
11 +
$115.89
Click for Quote
Log in
to unlock special pricing