- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1300940530
1300940530
Woodhead / Molex
Cable Grip for Fiber Optics Closed Mesh Single Eye 5.84mm to 8.13mm Cable Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Grip for Fiber Optics Closed Mesh Single Eye 5.84mm to 8.13mm Cable Diameter
Search Keywords: 1300940530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300940530
-
Alias/AKA:36681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$39.75
3
$38.95
5 +
$38.18
Click for Quote
Log in
to unlock special pricing