- Home ›
- All Products›
- 1300940498
1300940498
Woodhead / Molex
Bus-Drop Support Grip, Single "U" Eye, Cable Diameter 17.78-21.59mm (.700-.850"), Approximate Break Strength 861.83kg (1900 lb ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bus-Drop Support Grip, Single "U" Eye, Cable Diameter 17.78-21.59mm (.700-.850"), Approximate Break Strength 861.83kg (1900 lbs) , Stainless Steel
Search Keywords: 1300940498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300940498
-
Alias/AKA:36569SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26