- Home ›
- All Products›
- 1300940218
1300940218
Woodhead / Molex
Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate B ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break Strength 870.90kg (1920 lbs), Stainless Steel
Search Keywords: 1300940218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300940218
-
Alias/AKA:35005SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26