- Home ›
- All Products›
- 1300940007
1300940007
Woodhead / Molex
Standard Duty Support Grip, Double "U" Eye, Split Rod, Single Weave, Cable Diameter 88.90-101.35m (3.500-3.990"), Approximate ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Duty Support Grip, Double "U" Eye, Split Rod, Single Weave, Cable Diameter 88.90-101.35m (3.500-3.990"), Approximate Break Strength 2394.97kg (5280 lbs), Stainless Steel
Search Keywords: 1300940007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300940007
-
Alias/AKA:35280SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$228.77
2
$219.62
7 +
$210.84
Click for Quote
Log in
to unlock special pricing