- Home ›
- All Products›
- 1300920149
1300920149
Woodhead / Molex
35A 4C 600V SC 1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
35A 4C 600V SC 1.5IN
Search Keywords: 1300920149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300920149
-
Alias/AKA:SR304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,156.25
2 +
$1,110.00
Click for Quote
Log in
to unlock special pricing