- Home ›
- All Products›
- 1300920075
1300920075
Woodhead / Molex
30A 12C 600V CK 7/8IN 36INLEADS
Accessories Notify Me
RoHS Compliant
Description
+
30A 12C 600V CK 7/8IN 36INLEADS
Search Keywords: 1300920075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300920075
-
Alias/AKA:AG2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26